Schneider Electric Acti9 Acti9 3 Phase Distribution Board, 125A, 18 Way

Subtotal (1 unit)*

$3,346.73

(exc. GST)

$3,681.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,346.73

*price indicative

RS Stock No.:
339-360
Mfr. Part No.:
SEA9BPN18M
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Distribution Board

Number of Outgoing Ways

18

Electrical Phase

3

Current Rating

125A

Range

Acti9

Series

Acti9

Colour

Cream

Mount Type

Surface

External Depth

139mm

IP Rating

IP20, IP3X

External Width

470mm

External Height

862mm

Standards/Approvals

BS EN 61439-3, REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Isobar P B is a 125A meter-ready distribution board designed for efficient power distribution. Built with a durable cream-colored steel enclosure, it is surface-mounted and offers superior protection for diverse applications. It comes equipped with essential components like switch disconnectors, blanking plates, gland plates, and terminal blocks.

18 ways outgoer

IP3X and IP20 protection

IK05 protection

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy