RS Better World

Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 24 Way

Subtotal (1 unit)*

$2,751.92

(exc. GST)

$3,027.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,751.92

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
244-975
Mfr. Part No.:
SE72B250
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Distribution Board

Number of Outgoing Ways

24

Electrical Phase

3

Current Rating

250A

Range

Acti9

Mount Type

Surface

Colour

Grey

Series

Acti9

External Depth

139mm

IP Rating

IP3X, IP2X

External Height

1024mm

External Width

470mm

Standards/Approvals

EN 60529, RoHS

Better World Product

Yes

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Distribution board is a surface mounted distribution board. Modular solution which is flexible Metering and integral control options The cables can enter via knock-outs at top, bottom and side of the enclosure. The provided equipment are door, front cover, pan assembly, earth terminal block and shielded neutral bar. This distribution board includes a switch disconnector, lugs, terminal block, moulded case circuit breaker and residual current circuit breaker incomers.

RoHS compliant

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy