Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Sheet Steel, Polystyrene
- RS Stock No.:
- 124-782
- Mfr. Part No.:
- 178810 KLV-36HWP-F
- Brand:
- Eaton
Subtotal (1 unit)*
$428.71
(exc. GST)
$471.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $428.71 |
*price indicative
- RS Stock No.:
- 124-782
- Mfr. Part No.:
- 178810 KLV-36HWP-F
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort KLV | |
| Series | xComfort KLV | |
| Colour | White | |
| Mount Type | Wall, DIN Rail | |
| External Depth | 100mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP30 | |
| Material | Sheet Steel, Polystyrene | |
| External Height | 590mm | |
| External Width | 360mm | |
| Number of Rows | 3 | |
| Standards/Approvals | IEC/EN 60670-24 (PD), IEC/EN 62208 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xComfort KLV | ||
Series xComfort KLV | ||
Colour White | ||
Mount Type Wall, DIN Rail | ||
External Depth 100mm | ||
Supply Voltage 400V ac | ||
IP Rating IP30 | ||
Material Sheet Steel, Polystyrene | ||
External Height 590mm | ||
External Width 360mm | ||
Number of Rows 3 | ||
Standards/Approvals IEC/EN 60670-24 (PD), IEC/EN 62208 | ||
- COO (Country of Origin):
- CZ
The Eaton hollow wall compact distribution board is designed for indoor installation sites. With a compact size and a 3-row configuration, it provides a reliable and efficient energy distribution solution. The board features a flush sheet steel door and a plastic enclosure with a white (RAL 9016) finish. It is compliant with RoHS standards and certified according to IEC/EN 60670-24 and IEC/EN 62208. The board offers 12 modular spacings per row and is equipped with plug-in terminals for easy installation. With an IP30 protection class and a temperature range of -5°C to 40°C, it ensures safe and reliable performance. Suitable for use with KLV energy installation distribution boards.
Compact hollow wall distribution board with flush sheet steel door
3-row configuration for efficient energy distribution
Compliant with RoHS standards
Certified according to IEC/EN 60670-24 and IEC/EN 62208
12 modular spacings per row with plug-in ter
- RS Stock No. 0124792
- Mfr. Part No. 178818 KLV-36UPS-F
Each
$362.38
- RS Stock No. 0125091
- Mfr. Part No. 178823 KLV-12HWS-SF
Each
$300.82
- RS Stock No. 0124775
- Mfr. Part No. 178805 KLV-48UPP-SF
Each
$603.98
- RS Stock No. 0125086
- Mfr. Part No. 178819 KLV-36UPS-SF
Each
$388.52
Related links
- Eaton xComfort KLV Distribution Board for use with xComfort KLV Series
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV xComfort KLV Distribution Board
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board












