HENSEL Lockable ENYBOARD ENYBOARD Distribution Board
- RS Stock No.:
- 117-141
- Mfr. Part No.:
- KVES1
- Brand:
- HENSEL
Subtotal (1 unit)*
$84.49
(exc. GST)
$92.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.49 |
*price indicative
- RS Stock No.:
- 117-141
- Mfr. Part No.:
- KVES1
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Series | ENYBOARD | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Range ENYBOARD | ||
Lockable Yes | ||
Series ENYBOARD | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hensel Key is a locking device which is designed for small type distribution boards with 12 to 54 modules. To further enhance security and prevent the removal of the upper part of the housing, the sealing device KV PL 2 should be used in conjunction with this locking system.
Profile cylinder with 2 keys
Lightweight design weighing only 0.025 kg
Related links
- HENSEL ENYBOARD ENYBOARD Distribution Board
- HENSEL ENYBOARD ENYBOARD Distribution Board 63A
- HENSEL ENYBOARD ENYBOARD Distribution Board 75A
- HENSEL ENYBOARD ENYBOARD Distribution Board 101A
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Hand Saws
- Crimp Tool Positioners, Turrets & Locators
