HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-134
- Mfr. Part No.:
- KV9106
- Brand:
- HENSEL
Subtotal (1 unit)*
$101.92
(exc. GST)
$112.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.92 |
*price indicative
- RS Stock No.:
- 117-134
- Mfr. Part No.:
- KV9106
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Mount Type | DIN Rail | |
| Colour | Grey | |
| Series | ENYBOARD | |
| External Depth | 111mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP65 | |
| Material | Polystyrene | |
| External Width | 146mm | |
| External Height | 238mm | |
| Number of Rows | 1 | |
| Standards/Approvals | UL Subject 94, IEC 60695-2-11, IEC 60754-2, EN 60670-24 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Mount Type DIN Rail | ||
Colour Grey | ||
Series ENYBOARD | ||
External Depth 111mm | ||
Supply Voltage 400V ac | ||
IP Rating IP65 | ||
Material Polystyrene | ||
External Width 146mm | ||
External Height 238mm | ||
Number of Rows 1 | ||
Standards/Approvals UL Subject 94, IEC 60695-2-11, IEC 60754-2, EN 60670-24 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed to offer exceptional protection with a degree of IP66. It features FIXCONNECT terminal technology and is suitable for the installation of DIN rail equipment up to 63 A. With a grey colour and a transparent lid. This box provides a secure and durable solution for both indoor and outdoor installations.
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
