HENSEL Lockable ENYSTAR Distribution Board, 63A, Polycarbonate

Subtotal (1 unit)*

$75.66

(exc. GST)

$83.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.66

*price indicative

RS Stock No.:
117-769
Mfr. Part No.:
KVPC6103
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYSTAR

Lockable

Yes

Colour

Grey

External Depth

92mm

Supply Voltage

400V

IP Rating

IP65

External Width

102mm

External Height

197mm

Material

Polycarbonate

Standards/Approvals

IEC 6069511, EN 606704, IEC 60754, RoHS

Number of Rows

1

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed for indoor and outdoor installations. It is suitable for DIN rail equipment up to 63 A, with a transparent lid, sealable locking device, and cable entry cover. The material used is polycarbonate, ensuring durability and protection against mechanical loads. With a weight of 0.396 kg, This box is suitable for harsh environments and outdoor use.

IP65 protection rated

IK08 impact protection rating

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy