HENSEL ENYBOARD Distribution Board, 32A, Polypropylene
- RS Stock No.:
- 117-637
- Mfr. Part No.:
- RK0614T
- Brand:
- HENSEL
Subtotal (1 unit)*
$137.87
(exc. GST)
$151.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.87 |
*price indicative
- RS Stock No.:
- 117-637
- Mfr. Part No.:
- RK0614T
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 32A | |
| Range | ENYBOARD | |
| External Depth | 30mm | |
| Supply Voltage | 690V | |
| IP Rating | IP66 | |
| External Width | 86mm | |
| Material | Polypropylene | |
| External Height | 43mm | |
| Standards/Approvals | IEC 6069511, RoHS, IEC 60754, IEC 606701, DIN EN 606701 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 32A | ||
Range ENYBOARD | ||
External Depth 30mm | ||
Supply Voltage 690V | ||
IP Rating IP66 | ||
External Width 86mm | ||
Material Polypropylene | ||
External Height 43mm | ||
Standards/Approvals IEC 6069511, RoHS, IEC 60754, IEC 606701, DIN EN 606701 | ||
- COO (Country of Origin):
- DE
The Hensel terminal box features removable elastic membranes for cable entry via cable glands, with a sealing range of 9.0 to 21.0 mm. It includes one cable entry at the bottom with a sealing range of diameter 9.0 to 20.0 mm. The lid fasteners are sealable without additional accessories. The box also comes with a retaining strap and external brackets for wall mounting.
IP66 protection rated
IK07 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYBOARD Distribution Board 32A
- HENSEL ENYBOARD ENYBOARD Distribution Board 24A
- HENSEL ENYBOARD ENYBOARD Distribution Board 41A
- HENSEL ENYBOARD ENYBOARD Distribution Board 28A
- HENSEL ENYBOARD Distribution Board 63A
- HENSEL ENYBOARD Distribution Board
- HENSEL ENYBOARD ENYBOARD Distribution Board
- HENSEL ENYBOARD Distribution Board 75A
