HENSEL Lockable ENYSTAR Distribution Board, 63A, Polycarbonate

Subtotal (1 unit)*

$338.14

(exc. GST)

$371.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$338.14

*price indicative

RS Stock No.:
117-620
Mfr. Part No.:
FP1106
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYSTAR

Lockable

Yes

Colour

Grey

External Depth

186mm

Supply Voltage

690V

IP Rating

IP66

External Width

270mm

External Height

180mm

Material

Polycarbonate

Standards/Approvals

RoHS, IEC 60754, DIN EN 6149, IEC 6069511

Number of Rows

1

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box offers a high degree of protection with an IP66 rating, making it suitable for both indoor and outdoor installations. It is designed to withstand various climatic conditions, ensuring reliable performance in different environments. The grey polycarbonate construction adds durability, while the transparent door allows for easy access and monitoring of the equipment inside.

IK08 impact protection rating

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy