HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 75A, Polycarbonate

Subtotal (1 unit)*

$358.68

(exc. GST)

$394.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$358.68

*price indicative

RS Stock No.:
117-059
Mfr. Part No.:
FP1108
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

75A

Range

ENYSTAR

Lockable

Yes

Mount Type

Surface

Colour

Grey

Series

ENYSTAR

External Depth

186mm

IP Rating

IP65

External Height

186mm

External Width

276mm

Material

Polycarbonate

Number of Rows

1

Standards/Approvals

DIN EN 61439-3

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is a compact solution for indoor electrical installations. With a protection class of II and a rated current of 75 A, it offers reliable performance. The enclosure is made of impact-resistant polycarbonate and is suitable for surface-mounting. It comes with connectors for easy installation and is IP65 rated for protection against dust and water ingress.

IK08 impact protection rating

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy