HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 63A, Polycarbonate, 6 Way

Subtotal (1 unit)*

$3,343.06

(exc. GST)

$3,677.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,343.06

*price indicative

RS Stock No.:
117-248
Mfr. Part No.:
FPVN0612GB
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Number of Outgoing Ways

6

Current Rating

63A

Range

ENYSTAR

Lockable

Yes

Series

ENYSTAR

Colour

Grey RAL 7035

External Depth

163mm

Supply Voltage

690V ac

IP Rating

IP66

External Height

820mm

External Width

546mm

Material

Polycarbonate

Standards/Approvals

IEC 60695-2-11, IEC 60754-2, UL Subject 94

Breaking Capacity

40kA

COO (Country of Origin):
DE
The Hensel Distribution Board offers a IP66 degree of protection and suitable for indoor and outdoor installation. With a durable polycarbonate construction in grey, RAL 7035 color. This distribution board is designed to withstand high short-circuit currents and mechanical loads. It is rated for a maximum voltage of 690 V a.c., with an installable power dissipation of 1.9 W/K.

IK08 impact protection rating

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy