WAGO Distribution Block, 16 Way, 5V, 10A, Light Grey
- RS Stock No.:
- 279-7393
- Mfr. Part No.:
- 750-1606
- Brand:
- WAGO
Subtotal (1 unit)*
$113.49
(exc. GST)
$124.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.49 |
*price indicative
- RS Stock No.:
- 279-7393
- Mfr. Part No.:
- 750-1606
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Distribution Block | |
| Number of Ways | 16 | |
| Current | 10A | |
| Housing Material | Polyamide, Polycarbonate | |
| IP Rating | IP20 | |
| Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Wire Size - Load Side | 28 → 16 AWG | |
| Termination Type - Load Side | Cage Clamp | |
| Wire Size - Line Side | 28/16 AWG | |
| Termination Type - Line Side | Cage Clamp | |
| Colour | Light Grey | |
| Standards/Approvals | UL508, Clause 3, TP TC 020/2011, Article 58-2 | |
| Width | 12mm | |
| Maximum Operating Temperature | 55°C | |
| Height | 100mm | |
| Length | 69mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Distribution Block | ||
Number of Ways 16 | ||
Current 10A | ||
Housing Material Polyamide, Polycarbonate | ||
IP Rating IP20 | ||
Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Wire Size - Load Side 28 → 16 AWG | ||
Termination Type - Load Side Cage Clamp | ||
Wire Size - Line Side 28/16 AWG | ||
Termination Type - Line Side Cage Clamp | ||
Colour Light Grey | ||
Standards/Approvals UL508, Clause 3, TP TC 020/2011, Article 58-2 | ||
Width 12mm | ||
Maximum Operating Temperature 55°C | ||
Height 100mm | ||
Length 69mm | ||
The WAGO Potential Distribution having 16-way. This potential multiplication module provides 0 V to the outputs in combination with the 750-1504 16 channel Output Module. The 24 V supply and 0 V potential are derived from the internal power jumper contacts of an adjacent upstream I/O module.
RoHS compliant
Mounting type DIN-35 rail
Related links
- WAGO Distribution Block 10A, Light Grey
- WAGO Distribution Block 24V dc Light Grey
- WAGO Distribution Block 230V ac/dc Light Grey
- WAGO Distribution Block 10A, Dark Grey
- WAGO Distribution Block 10A, Light Grey
- WAGO Distribution Block 10A, Light Grey
- WAGO Distribution Block 24V dc Dark Grey
- WAGO Distribution Block 10A, Dark Grey
