Entrelec Distribution Block, 12 Way, 1.5kV dc, 250A, Grey
- RS Stock No.:
- 100-3923
- Mfr. Part No.:
- 1SNL325010R0000
- Brand:
- Entrelec
Subtotal (1 unit)*
$119.57
(exc. GST)
$131.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 40 unit(s) shipping from 28 January 2027
- Plus 410 unit(s) shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.57 |
*price indicative
- RS Stock No.:
- 100-3923
- Mfr. Part No.:
- 1SNL325010R0000
- Brand:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Distribution Block | |
| Number of Ways | 12 | |
| Current | 250A | |
| Housing Material | Polyamide | |
| IP Rating | IP10 | |
| Voltage | 1.5kV dc | |
| Minimum Operating Temperature | -55°C | |
| Termination Type - Line Side | Screw | |
| Colour | Grey | |
| Series | DBL250 | |
| Maximum Operating Temperature | 110°C | |
| Width | 60mm | |
| Standards/Approvals | No | |
| Length | 46mm | |
| Height | 96mm | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Distribution Block | ||
Number of Ways 12 | ||
Current 250A | ||
Housing Material Polyamide | ||
IP Rating IP10 | ||
Voltage 1.5kV dc | ||
Minimum Operating Temperature -55°C | ||
Termination Type - Line Side Screw | ||
Colour Grey | ||
Series DBL250 | ||
Maximum Operating Temperature 110°C | ||
Width 60mm | ||
Standards/Approvals No | ||
Length 46mm | ||
Height 96mm | ||
DBL Series Distribution Terminal Blocks
ABB DBL modular distribution terminal blocks for installation on modular blocks. Either plate or DIN rail mounted.
DBL Series
Related links
- Entrelec Distribution Block 1.5kV dc Grey
- Entrelec Distribution Block 1.5kV dc Grey
- Entrelec Distribution Block 1.5kV dc Grey
- Entrelec Distribution Block 1.5kV dc Grey
- Entrelec Distribution Block 1.5kV dc Grey
- Entrelec Distribution Block 800V Grey
- Entrelec Distribution Block 1kV Black, Grey
- Entrelec Distribution Block 1kV Black, Grey
