Entrelec Distribution Block, 2 Way, 800V, 32A, Grey
- RS Stock No.:
- 383-1554
- Mfr. Part No.:
- 1SNA115406R1300
- Brand:
- Entrelec
Subtotal (1 unit)*
$6.86
(exc. GST)
$7.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 68 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.86 |
*price indicative
- RS Stock No.:
- 383-1554
- Mfr. Part No.:
- 1SNA115406R1300
- Brand:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Distribution Block | |
| Number of Ways | 2 | |
| Current | 32A | |
| Voltage | 800V | |
| Termination Type - Line Side | Clamp | |
| Wire Size - Line Side | 12 AWG | |
| Colour | Grey | |
| Series | MB4/6.L2 | |
| Width | 14.5mm | |
| Standards/Approvals | RoHS, CSA, UL | |
| Height | 53mm | |
| Length | 14.5mm | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Distribution Block | ||
Number of Ways 2 | ||
Current 32A | ||
Voltage 800V | ||
Termination Type - Line Side Clamp | ||
Wire Size - Line Side 12 AWG | ||
Colour Grey | ||
Series MB4/6.L2 | ||
Width 14.5mm | ||
Standards/Approvals RoHS, CSA, UL | ||
Height 53mm | ||
Length 14.5mm | ||
RoHS Status: Exempt
Distribution Blocks
Distribution terminal blocks provide fantastic reliability and are of the highest quality available across the entire range of terminals.
Features and Benefits
• Easy to handle
• All models rated to various voltages
• Compression clamp terminals accept cable up to 4 mm², have a pitch of 6 mm per way and have an above-rail height of 48 mm
• Easy and ergonomic mounting on DIN Rail
63 A Rated Types
63 A rated terminal blocks have a centre stud that accepts cable connection up to 70 mm².It has distribution of commoned outputs up to 10 mm² per tapping and/or above-rail height of 52 mm.
Approvals
UL, recognised CSA
Related links
- Entrelec Distribution Block 800V Grey
- Entrelec Distribution Block 800V Grey
- Entrelec Distribution Block 800V Grey
- Entrelec Distribution Block 800V Grey
- Entrelec Distribution Block 800V Grey
- Phoenix Contact Distribution Block 800V Grey
- Phoenix Contact Distribution Block 800V Grey
- Phoenix Contact Distribution Block 800V Grey
