Phoenix Contact Distribution Block, 12 Way, 440V, 22.5A, Grey
- RS Stock No.:
- 517-174
- Mfr. Part No.:
- 1221432
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
$1,738.76
(exc. GST)
$1,912.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,738.76 | $217.345 |
*price indicative
- RS Stock No.:
- 517-174
- Mfr. Part No.:
- 1221432
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 12 | |
| Current | 22.5A | |
| Housing Material | Polyamide | |
| Voltage | 440V | |
| Wire Size - Line Side | 26/12 AWG | |
| Wire Size - Load Side | 2.5 mm² | |
| Termination Type - Line Side | Snap-In | |
| Minimum Operating Temperature | 60°C | |
| Termination Type - Load Side | Push-in | |
| Colour | Grey | |
| Maximum Operating Temperature | 110°C | |
| Height | 58.1mm | |
| Width | 28.6mm | |
| Standards/Approvals | UKCA-EX Approval ID: CML 22UKEX3672U, IECEx Approval ID: IECExSEV21.0023U, IEC 60364-4-43.2008, DIN VDE 0100-430:2010-10, CCC Approval ID: 2022122313115884, ATEX Approval ID: SEV21ATEX0557U | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 12 | ||
Current 22.5A | ||
Housing Material Polyamide | ||
Voltage 440V | ||
Wire Size - Line Side 26/12 AWG | ||
Wire Size - Load Side 2.5 mm² | ||
Termination Type - Line Side Snap-In | ||
Minimum Operating Temperature 60°C | ||
Termination Type - Load Side Push-in | ||
Colour Grey | ||
Maximum Operating Temperature 110°C | ||
Height 58.1mm | ||
Width 28.6mm | ||
Standards/Approvals UKCA-EX Approval ID: CML 22UKEX3672U, IECEx Approval ID: IECExSEV21.0023U, IEC 60364-4-43.2008, DIN VDE 0100-430:2010-10, CCC Approval ID: 2022122313115884, ATEX Approval ID: SEV21ATEX0557U | ||
- COO (Country of Origin):
- PL
- RS Stock No. 0520845
- Mfr. Part No. 1221415
- RS Stock No. 0492914
- Mfr. Part No. 1221420
- RS Stock No. 0496945
- Mfr. Part No. 1221410
- RS Stock No. 0492915
- Mfr. Part No. 1221436
Related links
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 500V Grey
- Phoenix Contact Distribution Block 440V Grey











