Phoenix Contact Distribution Block, 18 Way, 440V, 22.5A, Blue
- RS Stock No.:
- 518-746
- Mfr. Part No.:
- 1221470
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
$2,175.50
(exc. GST)
$2,393.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,175.50 | $271.938 |
*price indicative
- RS Stock No.:
- 518-746
- Mfr. Part No.:
- 1221470
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 18 | |
| Product Type | Distribution Block | |
| Current | 22.5A | |
| Housing Material | Polyamide | |
| Voltage | 440V | |
| Minimum Operating Temperature | 60°C | |
| Wire Size - Line Side | 26/12 AWG | |
| Termination Type - Line Side | Snap-In | |
| Colour | Blue | |
| Width | 46.9mm | |
| Standards/Approvals | IECExSEV21.0023U, SEV21ATEX0557U, 2022122313115884, CML 22UKEX3672U | |
| Height | 45.7mm | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 18 | ||
Product Type Distribution Block | ||
Current 22.5A | ||
Housing Material Polyamide | ||
Voltage 440V | ||
Minimum Operating Temperature 60°C | ||
Wire Size - Line Side 26/12 AWG | ||
Termination Type - Line Side Snap-In | ||
Colour Blue | ||
Width 46.9mm | ||
Standards/Approvals IECExSEV21.0023U, SEV21ATEX0557U, 2022122313115884, CML 22UKEX3672U | ||
Height 45.7mm | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Distribution Block is engineered for efficiency and reliability in electrical applications. Designed with Ex e certification, this product ensures maximum safety in explosive environments. The versatile mounting options allow for installation on standard NS 35 DIN rails or direct mounting, making it suitable for varied assembly requirements. Its innovative push in technology allows for quick and tool free connections, saving valuable installation time. The distinctive blue colour is not only aesthetically pleasing but also aids in identification, enhancing the clarity of wiring setups. Additionally, the availability of compatible accessories supports seamless integration into existing systems.
Flexibility in installation with options for direct or adhesive mounting
Tool free conductor connection speeds up the installation process
Wide range of environmental tolerances for robust performance
Available in a striking blue colour for improved visibility and identification
Compatible with a variety of accessories to enhance functionality and ease of use
Related links
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 450V Blue
- Phoenix Contact Distribution Block 450V Blue
