Phoenix Contact Distribution Block, 12 Way, 440V, 22.5A, Grey
- RS Stock No.:
- 520-845
- Mfr. Part No.:
- 1221415
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
$1,532.39
(exc. GST)
$1,685.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,532.39 | $191.549 |
*price indicative
- RS Stock No.:
- 520-845
- Mfr. Part No.:
- 1221415
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Block | |
| Number of Ways | 12 | |
| Current | 22.5A | |
| Housing Material | Polyamide | |
| Voltage | 440V | |
| Minimum Operating Temperature | 60°C | |
| Termination Type - Line Side | Snap-In | |
| Wire Size - Line Side | 26/12 AWG | |
| Colour | Grey | |
| Height | 58.1mm | |
| Standards/Approvals | ATEX Approval ID: SEV21ATEX0557U, CCC Approval ID: 2022122313115884, IECEx Approval ID: IECExSEV21.0023U, UKCA-EX Approval ID: CML 22UKEX3672U | |
| Width | 28.6mm | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Block | ||
Number of Ways 12 | ||
Current 22.5A | ||
Housing Material Polyamide | ||
Voltage 440V | ||
Minimum Operating Temperature 60°C | ||
Termination Type - Line Side Snap-In | ||
Wire Size - Line Side 26/12 AWG | ||
Colour Grey | ||
Height 58.1mm | ||
Standards/Approvals ATEX Approval ID: SEV21ATEX0557U, CCC Approval ID: 2022122313115884, IECEx Approval ID: IECExSEV21.0023U, UKCA-EX Approval ID: CML 22UKEX3672U | ||
Width 28.6mm | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Distribution Block is designed to provide exceptional connectivity solutions within industrial applications. Its Ex e certification ensures safety even in hazardous environments, making it ideal for varied sectors such as automation and power distribution. The mounting versatility allows for both DIN rail and direct adhesive options, enhancing installation flexibility. In addition to its robust construction, the product features a sleek grey finish that adheres to industry standards. Its advanced push in direct connection technology significantly reduces installation time and enhances reliability, proving essential for fast paced settings.
Exceptional space saving design optimises the use of available DIN rail
Reliable push in connection technology guarantees swift and secure conductor attachment
Reduced wiring complexity simplifies overall setup and maintenance processes
Robust construction tailored for use in demanding industrial applications
Compatible with a wide range of accessories to enhance functionality
Related links
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 500V Grey
