Phoenix Contact Distribution Block, 6 Way, 440V, 22.5A, Grey
- RS Stock No.:
- 512-368
- Mfr. Part No.:
- 1221469
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$673.51
(exc. GST)
$740.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $673.51 | $67.351 |
*price indicative
- RS Stock No.:
- 512-368
- Mfr. Part No.:
- 1221469
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 6 | |
| Product Type | Distribution Block | |
| Current | 22.5A | |
| Housing Material | Polyamide | |
| Voltage | 440V | |
| Termination Type - Line Side | Push-in | |
| Minimum Operating Temperature | 60°C | |
| Wire Size - Line Side | 26 → 12 AWG | |
| Colour | Grey | |
| Standards/Approvals | UKCA-EX Approval ID: CML 22UKEX3672U, IECEx Approval ID: IECExSEV21.0023U, CCC Approval ID: 2022122313115884, ATEX Approval ID: SEV21ATEX0557U | |
| Maximum Operating Temperature | 110°C | |
| Height | 28.6mm | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 6 | ||
Product Type Distribution Block | ||
Current 22.5A | ||
Housing Material Polyamide | ||
Voltage 440V | ||
Termination Type - Line Side Push-in | ||
Minimum Operating Temperature 60°C | ||
Wire Size - Line Side 26 → 12 AWG | ||
Colour Grey | ||
Standards/Approvals UKCA-EX Approval ID: CML 22UKEX3672U, IECEx Approval ID: IECExSEV21.0023U, CCC Approval ID: 2022122313115884, ATEX Approval ID: SEV21ATEX0557U | ||
Maximum Operating Temperature 110°C | ||
Height 28.6mm | ||
Width 16mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Distribution Block represents a pinnacle of versatility and efficiency in electrical connections. Designed for mounting on DIN rails or direct with flanges, it offers flexibility to accommodate various installation needs. Backed by Ex e certification, this terminal block ensures safety in potentially explosive environments. Available in a striking grey, the block not only supports streamlined wiring but also simplifies maintenance, making it the ideal choice for engineers seeking reliability without compromise. Its innovative push in direct connection technology drastically cuts down on installation time, while the option of free hanging arrangements further increases its usability across different applications. With a robust temperature tolerance and compatibility with numerous accessories, this distribution block is tailored to meet diverse industrial requirements.
Enables clear wiring through colour coded variants
Promotes quick and easy conductor connections with tool free technology
Significantly reduces installation time with pre mounted configurations
Optimises space utilisation on DIN rails with transverse mounting
Robust design withstands extreme temperature ranges
Supports both direct and flange mount installations
- RS Stock No. 0522066
- Mfr. Part No. 1221464
1 Pack of 10
$1,007.65
- RS Stock No. 0517360
- Mfr. Part No. 1221474
1 Pack of 10
$932.44
- RS Stock No. 0499234
- Mfr. Part No. 1221481
1 Pack of 10
$942.76
- RS Stock No. 0499230
- Mfr. Part No. 1221458
1 Pack of 10
$1,161.38
Related links
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 440V Grey
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 440V Blue
- Phoenix Contact Distribution Block 500V Grey
- Phoenix Contact Distribution Block 450V Grey












