Skytec PR2 Series, FFP3 Disposable Respirator 20 per Package

Subtotal (1 box of 20 units)*

$183.75

(exc. GST)

$202.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$183.75$9.188

*price indicative

RS Stock No.:
287-0503
Mfr. Part No.:
PR2
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Disposable Respirator

Valved

No

Standards/Approvals

AS/NZS 1716:2012

Protection Class

FFP3

Series

PR2

Adjustable Nose Clips

No

Quantity Per Package

20

Moulded

No

Colour

White

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Disposable Respirators is Lightweight, comfortable, low profile, three panel respirator. It is used to provide respiratory protection against a range of airborne particulate.

Outer Cover is Polypropylene

Valve Diaphragm is Synthetic Rubber

Headstrap Buckle is Polypropylene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy