TE Connectivity Hermaphroditic Series Surface Board-to-Board Male Solder, 8-Pole, 6A
- RS Stock No.:
- 686-0984
- Mfr. Part No.:
- 2058703-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$2.75
(exc. GST)
$3.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,956 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 249 | $2.75 | - |
| 250 - 499 | $2.71 | 1% |
| 500 + | $2.67 | 2% |
*price indicative
- RS Stock No.:
- 686-0984
- Mfr. Part No.:
- 2058703-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 8 | |
| Series | Hermaphroditic | |
| Pitch | 4mm | |
| Connector Gender | Male | |
| Colour | Natural | |
| Termination Type | Solder | |
| Sub Type | Board-to-Board | |
| Mount Type | Surface | |
| Voltage | 125V ac, 125V ac | |
| Lighting Connector Current | 6A | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 8 | ||
Series Hermaphroditic | ||
Pitch 4mm | ||
Connector Gender Male | ||
Colour Natural | ||
Termination Type Solder | ||
Sub Type Board-to-Board | ||
Mount Type Surface | ||
Voltage 125V ac, 125V ac | ||
Lighting Connector Current 6A | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Board to Board with Locking Clip
For a suitable Cable Assembly see for example, stock no. 686-0930
TE Connectivity Hermaphroditic Blade and Receptacle Connectors
The Hermaphoroditic Blade and Receptacle Connector is an SMT connector, intended for use with in-line board-to-board applications. Applications include: LED lighting controls, LED lighting strips, channel lettering
Connector mates to itself
Single part to be stocked and placed onto PCB per position
Connector mates and unmates horizontally and vertically
Connector can be articulated from 90° to 180°
Low profile flat surface is compatible with SMT and reflow processing
Rounded corners to minimize shadowing
Redundant SMT pads
Solder pad footprint compatible with Tyco Electronics SMT Poke-In LED connector
- RS Stock No. 6860984P
- Mfr. Part No. 2058703-2
Each (Supplied on a Reel)
$2.75
- RS Stock No. 1647441
- Mfr. Part No. 2058703-2
Each (In a Bag of 1000)
$1.617
- RS Stock No. 1268959
- Mfr. Part No. 2060-952/028-000
Each (In a Pack of 10)
$1.296
- RS Stock No. 0845590
- Mfr. Part No. 1954097-1
1 Bag of 10
$13.93
Related links
- TE Connectivity Hermaphroditic Series Surface Mount Board-to-Board Male Solder 6A
- TE Connectivity Hermaphroditic Series Surface Mount Board-to-Board Male Solder, 6A
- TE Connectivity Hermaphroditic Series Board to Board 6A
- TE Connectivity Hermaphroditic Series Right Angle Surface Mount Lighting Connectors 4mm Pitch, 1 Row(s)
- TE Connectivity Hermaphroditic Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Hermaphroditic Series Female Crimp Terminal 18 AWG Max
- TE Connectivity 4 mm Pitch 1 Row
- TE Connectivity 4 mm Pitch 1 Row Straight











