Delta Plus M1300V Series, FFP3 Disposable Respirator Valved 10 Per Pack per Package

Subtotal (1 unit)*

$44.37

(exc. GST)

$48.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 136 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.37

*price indicative

RS Stock No.:
277-9675
Mfr. Part No.:
M1300VBC
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Disposable Respirator

Valved

Yes

Protection Class

FFP3

Standards/Approvals

CE, EN 149:2001+A1:2009

Series

M1300V

Adjustable Nose Clips

Yes

Quantity Per Package

10Per Pack

Colour

White

COO (Country of Origin):
CN
This Delta Plus simple and efficient P3 disposable respirator mask, vertically foldable, with valve for optimised breathing comfort.

Mask in individual bag

Easy to use

Hygienic and easy to transport

1 Pack of 10
$26.81
1 Box of 10
$236.38
Each (In a Pack of 25)
$1.166
1 Box of 10
$143.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy