Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 16 Per Pack per Package Moulded
- RS Stock No.:
- 832-552
- Mfr. Part No.:
- 240516
- Brand:
- Moldex
N
Subtotal (1 box of 16 units)*
$145.81
(exc. GST)
$160.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $145.81 | $9.113 |
*price indicative
- RS Stock No.:
- 832-552
- Mfr. Part No.:
- 240516
- Brand:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Protection Class | FFP3 NR D | |
| Standards/Approvals | EN 149:2001 + A1:2009 | |
| Series | FFP-masks | |
| Adjustable Nose Clips | No | |
| Style | ActivForm | |
| Quantity Per Package | 16Per Pack | |
| Colour | White | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Product Type Disposable Respirator | ||
Valved No | ||
Protection Class FFP3 NR D | ||
Standards/Approvals EN 149:2001 + A1:2009 | ||
Series FFP-masks | ||
Adjustable Nose Clips No | ||
Style ActivForm | ||
Quantity Per Package 16Per Pack | ||
Colour White | ||
Moulded Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex Protective mask is designed for Advanced filtration, providing reliable defence against dust, mist, and fumes in various workplace environments.
Designed with ActivForm technology for an automatic face fit
Constructed with Durable DuraMesh structure for long-lasting use
Equipped with Ventex valve to reduce heat and moisture buildup
Filters are 100% PVC-free, ensuring user safety and comfort
Related links
- Moldex FFP-masks Series Disposable Respirator for FFP2 Protection, FFP3 NR D 16 Per Pack per Package Moulded
- Moldex FFP-masks Series Disposable Respirator for FFP2 Protection, FFP3 NR D 10 Per Pack per Package Moulded
- Moldex FFP-masks Series Disposable Respirator for FFP2 Protection, FFP3 NR D 3 Per Pack per Package Moulded
- Moldex FFP-masks Series Disposable Respirator for FFP3 Protection, FFP3 NR D 5 Per Pack per Package Moulded
- Skytec AMF3CV Series Disposable Respirator for Welding Protection Valved, FFP3 NR 10 Per Pack per Package Moulded
- SINGER SAFETY AUUM Series Disposable Respirator for General Purpose Protection Valved, FFP3 NR D 5 Per Pack per Package
- SINGER SAFETY AUUMP Series Disposable Respirator for General Purpose Protection Valved, FFP3 NR D 20 Per Pack per
- MSA Safety 2100 Series Disposable Respirator for General Purpose Protection Valved, FFP2 NR D Moulded
