Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 5 Per Pack per Package Moulded
- RS Stock No.:
- 832-613
- Mfr. Part No.:
- 330801
- Brand:
- Moldex
N
This image is representative of the product range
Subtotal (1 box of 5 units)*
$107.37
(exc. GST)
$118.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $107.37 | $21.474 |
*price indicative
- RS Stock No.:
- 832-613
- Mfr. Part No.:
- 330801
- Brand:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Protection Class | FFP3 NR D | |
| Standards/Approvals | EN 149:2001 + A1:2009 | |
| Series | FFP-masks | |
| Adjustable Nose Clips | No | |
| Quantity Per Package | 5Per Pack | |
| Style | ActivForm | |
| Moulded | Yes | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Product Type Disposable Respirator | ||
Valved No | ||
Protection Class FFP3 NR D | ||
Standards/Approvals EN 149:2001 + A1:2009 | ||
Series FFP-masks | ||
Adjustable Nose Clips No | ||
Quantity Per Package 5Per Pack | ||
Style ActivForm | ||
Moulded Yes | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex FFP2 masks with Air Plus ProValve offer protection against dust mist and fumes and feature ActivForm technology that automatically adapts to the face without manual adjustments. The strong DuraMesh Shell ensures durability while the built-in ProValve reduces condensation from exhaled Air. The long-life AirWave pleated filter provides reduced breathing resistance and the full 3D face seal enhances fit and wearing comfort. These masks meet EN1492001 Plus A12009 standards are CE marked under EU regulation EU2016425 and certified by IFA 0121 Germany. Manufactured in an ISO 9001 certified facility.
Adjustable Strap & Flexible Clip
Dolomite clogging test
100% PVC-FREE
Related links
- Moldex FFP-masks Series Disposable Respirator for FFP2 Protection, FFP3 NR D 3 Per Pack per Package Moulded
- Moldex FFP-masks Series Disposable Respirator for FFP2 Protection, FFP3 NR D 10 Per Pack per Package Moulded
- Moldex FFP-masks Series Disposable Respirator for FFP2 Protection, FFP3 NR D 16 Per Pack per Package Moulded
- Skytec AMF3CV Series Disposable Respirator for Welding Protection Valved, FFP3 NR 10 Per Pack per Package Moulded
- SINGER SAFETY AUUM Series Disposable Respirator for General Purpose Protection Valved, FFP3 NR D 5 Per Pack per Package
- SINGER SAFETY AUUMP Series Disposable Respirator for General Purpose Protection Valved, FFP3 NR D 20 Per Pack per
- MSA Safety 2100 Series Disposable Respirator for General Purpose Protection Valved, FFP2 NR D Moulded
- 3M 9900 Series Disposable Respirator for General Purpose Protection Valved, FFP3 180 Per Pack per Package Moulded
