Moldex FFP-masks Series, FFP3 NR D Disposable Respirator ActivForm 10 Per Pack per Package Moulded
- RS Stock No.:
- 832-603
- Mfr. Part No.:
- 255516
- Brand:
- Moldex
N
This image is representative of the product range
Subtotal (1 box of 16 units)*
$227.91
(exc. GST)
$250.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $227.91 | $14.244 |
*price indicative
- RS Stock No.:
- 832-603
- Mfr. Part No.:
- 255516
- Brand:
- Moldex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moldex | |
| Product Type | Disposable Respirator | |
| Valved | No | |
| Standards/Approvals | EN 149:2001 + A1:2009 | |
| Protection Class | FFP3 NR D | |
| Series | FFP-masks | |
| Adjustable Nose Clips | No | |
| Style | ActivForm | |
| Quantity Per Package | 10Per Pack | |
| Colour | White | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Moldex | ||
Product Type Disposable Respirator | ||
Valved No | ||
Standards/Approvals EN 149:2001 + A1:2009 | ||
Protection Class FFP3 NR D | ||
Series FFP-masks | ||
Adjustable Nose Clips No | ||
Style ActivForm | ||
Quantity Per Package 10Per Pack | ||
Colour White | ||
Moulded Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Moldex FFP masks with Ventex valve provide effective protection against dust mist and fumes. Equipped with ActivForm technology they automatically adapt to the user's face without manual adjustment. The Durable DuraMesh structure ensures a strong outer Shell while the Ventex valve opens at low exhalation pressure reducing heat and moisture build-up. These masks comply with EN1492001 Plus A12009 are CE marked under EU regulation EU2016425 and type tested by IFA 0121 Germany. Manufactured in an ISO 9001 certified facility.
Adjustable Strap
Dolomite clogging test
100% PVC-FREE
