Pro-Val White Polyethylene Disposable Apron, 50 Per Pack Per Box
- RS Stock No.:
- 235-2979
- Mfr. Part No.:
- 50255
- Brand:
- Pro-Val
Subtotal (1 box of 500 units)*
$198.24
(exc. GST)
$218.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $198.24 | $0.396 |
*price indicative
- RS Stock No.:
- 235-2979
- Mfr. Part No.:
- 50255
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Colour | White | |
| Product Type | Disposable Apron | |
| Material | Polyethylene | |
| Waist Size | 800 mm | |
| Length | 1.6m | |
| Quantity Per Package | 50Per Pack | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Colour White | ||
Product Type Disposable Apron | ||
Material Polyethylene | ||
Waist Size 800 mm | ||
Length 1.6m | ||
Quantity Per Package 50Per Pack | ||
- COO (Country of Origin):
- CN
The RCR International's white, waterproof disposable plastic aprons, individually folded in dispenser boxes, these aprons are made from embossed LDPE lightweight yet strong. They are available in 2 sizes and have two ties at the back. Used in applications such as food processing, medical facilities, emergency services, cosmetic industry, maintenance, etc.
HACCP Australia food safety certification
Two back ties, head loop
High water resistance
Protects against water based liquids, mild acids and bases, bodily fluids, particulate matter, fibres, dirt, dust and grime
Lightweight, uni size
Size of 800 x 1600mm and 0.025mm thick
- RS Stock No. 2353041
- Mfr. Part No. DPEAB500
1 Box of 500
$162.85
- RS Stock No. 2353040
- Mfr. Part No. DPEA500
1 Box of 500
$110.96
- RS Stock No. 0198512
- Mfr. Part No. 40.301/02
1 Pack of 50
$89.94
- RS Stock No. 0198439
- Mfr. Part No. 40.401/06
1 Pack of 50
$93.80
Related links
- Pro-Val White Polyethylene Disposable Apron, 50 Per Pack Per Box
- Pro-Val Blue Polyethylene Disposable Apron, 50 Per Pack Per Box
- Supertouch White Polyethylene Disposable Apron, 100 Per Pack Per Box
- Cromwell Polythene White Polyethylene Disposable Apron, 1000 Per Pack Per Box
- PAL Blue Polyethylene Disposable Apron, 100 Per Pack Per Box
- Reldeen Blue Polyethylene Disposable Apron, 10 Per Pack Per Box
- Cromwell Polythene Blue Polyethylene Disposable Apron, 1000 Per Pack Per Box
- Medicom White Polypropylene Disposable Apron, 50 Per Pack Per Box










