NITRAS SAFETY 7250 Unisex White Steel Safety Shoes, UK 11.5, EU 45

Subtotal (1 pair)*

$59.31

(exc. GST)

$65.24

(inc. GST)

Add to Basket
Select or type quantity

Stock information currently inaccessible - Please check back later
RS Stock No.:
145-430
Mfr. Part No.:
7250-45
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Safety Shoes

Series

7250

Gender

Unisex

Size EU

45

Size UK

11.5

Colour

White

Safety Toe Type

Steel

Closure Type

Slip-On

Resistance Features

Oil Resistant, Slip Resistant, Water Resistant

Size US

12

Midsole Material

Polyurethane

Additional Safety Features

WR

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY Safety slippers are designed to meet S2 safety standards and are crafted from durable artificial leather in a clean white color. They feature a tough PU outsole for excellent durability and a steel toe cap for enhanced protection. The ergonomic insocks provide superior comfort, while the appealing design makes them suitable for various settings. With the highest slip resistance rating and a width of 11, these safety slippers ensure both safety and comfort for all-day wear.

Closed seat region

Antistatic properties

Energy absorption of seat region

Resistance to fuel oil

Protection against water penetration and absorption

Related links