Medicom White Polypropylene Disposable Apron, 50 Per Pack Per Box
- RS Stock No.:
- 198-436
- Mfr. Part No.:
- 40.401/04
- Brand:
- Medicom
Subtotal (1 pack of 50 units)*
$93.80
(exc. GST)
$103.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $93.80 | $1.876 |
*price indicative
- RS Stock No.:
- 198-436
- Mfr. Part No.:
- 40.401/04
- Brand:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Colour | White | |
| Product Type | Disposable Apron | |
| Gender | Unisex | |
| Material | Polypropylene | |
| Length | 1.04m | |
| Quantity Per Package | 50Per Pack | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Colour White | ||
Product Type Disposable Apron | ||
Gender Unisex | ||
Material Polypropylene | ||
Length 1.04m | ||
Quantity Per Package 50Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kolmi Hopen disposable hygiene gowns made of polyproplene are designed to protect the work environment from bodily particles while providing operators with protection against stains and dirt.
Single use and non sterline
Sewn with elasticated collar and cuffs
2 integrated pockets
- RS Stock No. 0198512
- Mfr. Part No. 40.301/02
1 Pack of 50
$89.94
- RS Stock No. 0198439
- Mfr. Part No. 40.401/06
1 Pack of 50
$93.80
- RS Stock No. 0198515
- Mfr. Part No. 40.632/02
1 Pack of 50
$114.55
- RS Stock No. 0198434
- Mfr. Part No. 40.401/03
1 Pack of 50
$93.80
Related links
- Medicom White Polypropylene Disposable Apron, 50 Per Pack Per Box
- Medicom Blue Polypropylene Disposable Apron, 50 Per Pack Per Box
- Medicom White Disposable Polypropylene Apron, 104 cm
- Medicom White Disposable Polypropylene Apron
- Pro-Val White Polyethylene Disposable Apron, 50 Per Pack Per Box
- Pro-Val Blue Polyethylene Disposable Apron, 50 Per Pack Per Box
- Medicom White Unisex Visitor Coat 50 Per Pack per box
- RS PRO Blue Polythene Food Safe Disposable Apron, 50 Per Box










