NEWHAVEN DISPLAY INTERNATIONAL Controller Board
- RS Stock No.:
- 723-908
- Mfr. Part No.:
- NHD-3.5-320240MF-22 Controller Board
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$90.38
(exc. GST)
$99.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $90.38 |
| 5 + | $84.95 |
*price indicative
- RS Stock No.:
- 723-908
- Mfr. Part No.:
- NHD-3.5-320240MF-22 Controller Board
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Product Type | Controller Card | |
| For Use With | 22 Pin FFC | |
| Interface Type | Parallel | |
| Kit Contents | Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Controller Board | |
| Series | NHD | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Product Type Controller Card | ||
For Use With 22 Pin FFC | ||
Interface Type Parallel | ||
Kit Contents Board | ||
Standards/Approvals RoHS | ||
Kit Name Controller Board | ||
Series NHD | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Controller Board provides a dedicated development platform for 3.5 inch TFT displays, specifically compatible with Atxl models.
Integrated resistive touch panel signals for interactive designs
Wide operating temperature range from -20 to 70 degrees Celsius
Low power 3.3V supply voltage requirement
Related links
- NEWHAVEN DISPLAY INTERNATIONAL Controller Board
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board
- NEWHAVEN DISPLAY INTERNATIONAL Adapter Board
- NEWHAVEN DISPLAY INTERNATIONAL Development Board
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-640480EF-MSXP TFT LCD Display 640 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP LCD Colour Display 320 x 240 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240FT-CSXP-T TFT LCD Display Touch Screen 320 x 240 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-640480EF-MSXP-CTP TFT LCD Display Touch Screen 640 x 480 pixel
