NEWHAVEN DISPLAY INTERNATIONAL Controller Board
- RS Stock No.:
- 723-907
- Mfr. Part No.:
- NHD-3.5-320240MF-20 Controller Board
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$76.85
(exc. GST)
$84.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.85 |
*price indicative
- RS Stock No.:
- 723-907
- Mfr. Part No.:
- NHD-3.5-320240MF-20 Controller Board
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Product Type | Controller Card | |
| For Use With | 20 Pin FFC | |
| Interface Type | Parallel | |
| Kit Contents | Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Controller Board | |
| Series | NHD | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Product Type Controller Card | ||
For Use With 20 Pin FFC | ||
Interface Type Parallel | ||
Kit Contents Board | ||
Standards/Approvals RoHS | ||
Kit Name Controller Board | ||
Series NHD | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL controller board is designed for facilitating Advanced LCD functionalities. It ensures seamless interaction between the LCD and the system's microprocessor, enabling optimal performance and reliability.
Operates in 8080 mode for robust communication with microprocessors
Backlight enabled with PWM signal for flexible lighting control
Supports a wide operating temperature range from -20 to +70°C
Provides clear data transfer with an 8-bit bidirectional data bus
Resistant to high temperatures and humidity for enhanced durability
Related links
- NEWHAVEN DISPLAY INTERNATIONAL Controller Board
- NEWHAVEN DISPLAY INTERNATIONAL Development Board
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-640480EF-MSXP TFT LCD Display 640 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP LCD Colour Display 320 x 240 pixel
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board
- NEWHAVEN DISPLAY INTERNATIONAL Adapter Board
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240FT-CSXP-T TFT LCD Display Touch Screen 320 x 240 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-640480EF-MSXP-CTP TFT LCD Display Touch Screen 640 x 480 pixel
