NEWHAVEN DISPLAY INTERNATIONAL Development Board

Subtotal (1 unit)*

$435.30

(exc. GST)

$478.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$435.30

*price indicative

RS Stock No.:
723-906
Mfr. Part No.:
NHDev Development Board
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

For Use With

LCD

Product Type

Development Board

Interface Type

Parallel

Kit Contents

Board

Standards/Approvals

RoHS

Kit Name

Development Board

Series

NHD

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL development board is designed to prototype and evaluate LCD displays. Its user-friendly Interface and preprogramed firmware facilitate quick demonstrations of display modules with ease.

Based on the STM32F103 Cortex-M3 microcontroller for efficient processing

Includes an SD Card with preloaded images and text files for immediate use

Offers adjustable voltage options for power and contrast to accommodate various displays

Features easy wiring compatibility with numerous display modules for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy