MikroElektronika MIKROE-1159 Mikromedia for dsPIC33EP 2.8 in TFT Development Kit With DSPIC33EP512MU810 for Mikromedia
- RS Stock No.:
- 923-6078
- Mfr. Part No.:
- MIKROE-1159
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 3 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$229.14
(exc. GST)
$252.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $229.14 | - |
| 3 - 4 | $226.71 | 1% |
| 5 + | $223.31 | 2% |
*price indicative
- RS Stock No.:
- 923-6078
- Mfr. Part No.:
- MIKROE-1159
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Diagonal Display Size | 2.8in | |
| Product Type | Display Board | |
| Display Technology | TFT | |
| Featured Device | DSPIC33EP512MU810 | |
| Kit Name | Mikromedia for dsPIC33EP | |
| For Use With | Mikromedia for dsPIC33EP | |
| Kit Classification | Development Kit | |
| Interface Type | SPI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Diagonal Display Size 2.8in | ||
Product Type Display Board | ||
Display Technology TFT | ||
Featured Device DSPIC33EP512MU810 | ||
Kit Name Mikromedia for dsPIC33EP | ||
For Use With Mikromedia for dsPIC33EP | ||
Kit Classification Development Kit | ||
Interface Type SPI | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
mikromedia for dsPIC33EP
The MIKROE-1159 board provides a compact high-quality multimedia development platform for dsPIC33EP512MU810 device. The on-board dsPIC33EP microcontroller is pre-programmed with fast USB HID bootloader, so its ready to work right out of the box. It has numerous on-board modules, which allow you to write multimedia applications.
Mikromedia for dPIC33EP is fully supported by mikroC, mikroBasic and mikroPascal compilers for dsPIC30/33 and PIC24.
Large 320 x 240 pixels TFT Colour Display with Touch Screen and Stereo MP3 Codec chip
Board is compact and handy that it fits in your pocket
Battery charger on board that charges directly from the USB port
Enough storage on microSD memory card and 8 Mbit Serial Flash Memory
Related links
- MikroElektronika MIKROE-1160 Mikromedia for PIC24EP 2.8 in TFT Development Kit With PIC24EP512GU810 for mikromedia for
- MikroElektronika MIKROE-606 Mikromedia for dsPIC33 2.8 in TFT Development Board With PIC33FJ256GP710A for mikromedia for
- MikroElektronika MIKROE-755 Mikromedia for XMEGA 2.8 in TFT Colour Display Development Board With ATxmega128A1 for
- MikroElektronika MIKROE-607 Mikromedia for PIC18F 2.8 in TFT Colour Display Development Board With PIC18F87J50 for
- MikroElektronika MIKROE-597 Mikromedia for PIC32 2.8 in TFT Colour Display Development Board With PIC32MX460F512L for
- MikroElektronika MIKROE-2588 Mikromedia for PIC18FK 2.8 in TFT Colour Display Development Module With PIC18F67K40
- MikroElektronika MIKROE-2637 2.8 in TFT Development Kit With mikromedia workStation v7
- MikroElektronika MIKROE-1189 Mikromedia Workstation 2.8 in TFT Development Kit With PIC24 and PIC32 PIC18FJ
