MikroElektronika MIKROE-1189 Mikromedia Workstation 2.8 in TFT Development Kit With PIC24 and PIC32, dsPIC33, PIC18FJ
- RS Stock No.:
- 791-6400
- Mfr. Part No.:
- MIKROE-1189
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$368.88
(exc. GST)
$405.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $368.88 |
| 10 - 49 | $366.37 |
| 50 + | $364.29 |
*price indicative
- RS Stock No.:
- 791-6400
- Mfr. Part No.:
- MIKROE-1189
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Display Board | |
| Diagonal Display Size | 2.8in | |
| Display Technology | TFT | |
| Featured Device | PIC24 and PIC32, dsPIC33, PIC18FJ | |
| Kit Name | Mikromedia Workstation | |
| For Use With | PIC18, PIC24 and PIC32, dsPIC | |
| Interface Type | USB 2.0 | |
| Kit Classification | Development Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Display Board | ||
Diagonal Display Size 2.8in | ||
Display Technology TFT | ||
Featured Device PIC24 and PIC32, dsPIC33, PIC18FJ | ||
Kit Name Mikromedia Workstation | ||
For Use With PIC18, PIC24 and PIC32, dsPIC | ||
Interface Type USB 2.0 | ||
Kit Classification Development Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
mikromedia workStation v7 for PIC
Mikromedia workStation v7 takes mikromedia boards for PIC microcontrollers as plug-in modules greatly expanding their functionality. An application can be developed on a mikromedia board plugged into this workstation. The mikromedia board can then be removed to operate stand-alone.
mikromedia board socket
Stereo audio power amplifier
2 x on-board miniature loudspeakers
Thumb joystick/navigation switch
Port GPIO pushbuttons and LEDs
RS-232 serial DB9 connector
UART via USB connector
4 x mikroBUS sockets
Piezo buzzer
DS1820 digital temperature sensor
LM35 analogue temperature sensor
2 x analogue inputs with potentiometers
Extra Ground pins for oscilloscope probes
On-board programmer and ICD
On-board 3.3V and 5V power supply regulators
Plug-in breadboard area
Supplied with
User manual, schematic, mikroProg & mikroICD manuals, documentation DVD, USB cable, wire jumpers
Related links
- MikroElektronika MIKROE-2637 2.8 in TFT Development Kit With mikromedia workStation v7
- MikroElektronika MIKROE-767 mikromedia PROTO 71.12 mm Expansion Board for PIC18FJ PIC32 dsPIC33
- MikroElektronika MIKROE-606 Mikromedia for dsPIC33 2.8 in TFT Development Board With PIC33FJ256GP710A for mikromedia for
- MikroElektronika MIKROE-597 Mikromedia for PIC32 2.8 in TFT Colour Display Development Board With PIC32MX460F512L for
- MikroElektronika MIKROE-1159 Mikromedia for dsPIC33EP 2.8 in TFT Development Kit With DSPIC33EP512MU810 for Mikromedia
- MikroElektronika MIKROE-1160 Mikromedia for PIC24EP 2.8 in TFT Development Kit With PIC24EP512GU810 for mikromedia for
- MikroElektronika MIKROE-755 Mikromedia for XMEGA 2.8 in TFT Colour Display Development Board With ATxmega128A1 for
- MikroElektronika MIKROE-607 Mikromedia for PIC18F 2.8 in TFT Colour Display Development Board With PIC18F87J50 for
