MikroElektronika MIKROE-755 Mikromedia for XMEGA 2.8 in TFT Colour Display Development Board With ATxmega128A1 for

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$224.20

(exc. GST)

$246.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$224.20
10 - 49$216.79
50 +$209.64

*price indicative

RS Stock No.:
882-9076
Mfr. Part No.:
MIKROE-755
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Diagonal Display Size

2.8in

Product Type

Display Board

Display Technology

TFT Colour Display

Featured Device

ATxmega128A1

Kit Name

Mikromedia for XMEGA

For Use With

mikromedia for XMEGA development system

Kit Classification

Development Board

Standards/Approvals

RoHS

Mikromedia Development Board for XMEGA®


The XMEGA® Mikromedia Board is ideal for the development of multimedia designs using the AVR ATXMEGA128A1 microcontroller from Atmel.

Features & Benefits of the XMEGA® Mikromedia Board

•ATXMEGA128A1 microcontroller

•320 x 240 TFT colour display

•Mini USB connector

•Battery connector

•Audio connector for headphones

•Battery charger circuit

•Power regulator

•Serial Flash memory

•FTDI chip

•VD1053 MPEG audio decoder

•Reset button

•ADXL345 digital accelerometer

•microSD card slot

•32.768 kHz crystal oscillator

•Power LED

•PDI connector

•Batteries charge directly from the USB port using a USB cable

•Lots of memory storage

•Compiler support

•Comes programmed with a fast UART bootloader

•Graphical User Interface (GUI) support available from Visual TFT

What comes with the XMEGA® Mikromedia Board?

•USB cable

•3 headers

•User manual

•Board schematic

•DVD with documentation & code examples

AVR Development Boards


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy