MikroElektronika MIKROE-2637 2.8 in TFT Development Kit With mikromedia workStation v7
- RS Stock No.:
- 168-3027
- Mfr. Part No.:
- MIKROE-2637
- Brand:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
$862.83
(exc. GST)
$949.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $862.83 |
| 5 + | $776.55 |
*price indicative
- RS Stock No.:
- 168-3027
- Mfr. Part No.:
- MIKROE-2637
- Brand:
- MikroElektronika
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Display Board | |
| Diagonal Display Size | 2.8in | |
| Display Technology | TFT | |
| Featured Device | mikromedia workStation v7 | |
| Kit Classification | Development Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Display Board | ||
Diagonal Display Size 2.8in | ||
Display Technology TFT | ||
Featured Device mikromedia workStation v7 | ||
Kit Classification Development Kit | ||
Standards/Approvals No | ||
The essential development kit for all your graphic interface projects
Open the box full of wonders. Start development right away, everything you could need is there. Its the perfect toolbox - the mikromedia workStation v7 is the best development environment for mikromedia boards - your stepping stone. The Visual TFT software and compiler license will launch you into full creativity mode, you dont need to worry about the code, the Visual TFT will generate it automatically in the background, you just concentrate on the design.
Related links
- MikroElektronika MIKROE-1189 Mikromedia Workstation 2.8 in TFT Development Kit With PIC24 and PIC32 PIC18FJ
- MikroElektronika MIKROE-606 Mikromedia for dsPIC33 2.8 in TFT Development Board With PIC33FJ256GP710A for mikromedia for
- MikroElektronika MIKROE-1160 Mikromedia for PIC24EP 2.8 in TFT Development Kit With PIC24EP512GU810 for mikromedia for
- MikroElektronika MIKROE-1159 Mikromedia for dsPIC33EP 2.8 in TFT Development Kit With DSPIC33EP512MU810 for Mikromedia
- MikroElektronika MIKROE-607 Mikromedia for PIC18F 2.8 in TFT Colour Display Development Board With PIC18F87J50 for
- MikroElektronika MIKROE-755 Mikromedia for XMEGA 2.8 in TFT Colour Display Development Board With ATxmega128A1 for
- MikroElektronika MIKROE-597 Mikromedia for PIC32 2.8 in TFT Colour Display Development Board With PIC32MX460F512L for
- MikroElektronika MIKROE-2588 Mikromedia for PIC18FK 2.8 in TFT Colour Display Development Module With PIC18F67K40
