MikroElektronika MIKROE-2588 Mikromedia for PIC18FK 2.8 in TFT Colour Display Development Module With PIC18F67K40
- RS Stock No.:
- 144-8345
- Mfr. Part No.:
- MIKROE-2588
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-8345
- Mfr. Part No.:
- MIKROE-2588
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Diagonal Display Size | 2.8in | |
| Product Type | Display Board | |
| Display Technology | TFT Colour Display | |
| Kit Name | Mikromedia for PIC18FK | |
| Featured Device | PIC18F67K40 | |
| Kit Classification | Development Module | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Diagonal Display Size 2.8in | ||
Product Type Display Board | ||
Display Technology TFT Colour Display | ||
Kit Name Mikromedia for PIC18FK | ||
Featured Device PIC18F67K40 | ||
Kit Classification Development Module | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
Related links
- MikroElektronika MIKROE-607 Mikromedia for PIC18F 2.8 in TFT Colour Display Development Board With PIC18F87J50 for
- MikroElektronika MIKROE-597 Mikromedia for PIC32 2.8 in TFT Colour Display Development Board With PIC32MX460F512L for
- MikroElektronika MIKROE-755 Mikromedia for XMEGA 2.8 in TFT Colour Display Development Board With ATxmega128A1 for
- MikroElektronika MIKROE-1429 ConnectEVE FT800 4.3 in TFT Colour Display Module With HX8257A for Breadboard (PROTO)
- MikroElektronika MIKROE-1160 Mikromedia for PIC24EP 2.8 in TFT Development Kit With PIC24EP512GU810 for mikromedia for
- MikroElektronika MIKROE-606 Mikromedia for dsPIC33 2.8 in TFT Development Board With PIC33FJ256GP710A for mikromedia for
- MikroElektronika MIKROE-1159 Mikromedia for dsPIC33EP 2.8 in TFT Development Kit With DSPIC33EP512MU810 for Mikromedia
- MikroElektronika MIKROE-1401 LCD Colour Display 4.3 in Resistive Touch Screen Demonstration Board With TFT
