MikroElektronika MIKROE-767 mikromedia PROTO 71.12 mm Expansion Board for PIC18FJ, PIC24, PIC32, XMEGA, dsPIC33
- RS Stock No.:
- 882-9070
- Mfr. Part No.:
- MIKROE-767
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$17.64
(exc. GST)
$19.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.64 | - |
| 10 - 49 | $17.08 | 3% |
| 50 + | $16.53 | 6% |
*price indicative
- RS Stock No.:
- 882-9070
- Mfr. Part No.:
- MIKROE-767
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Display Board | |
| Diagonal Display Size | 71.12mm | |
| Kit Name | mikromedia PROTO | |
| For Use With | PIC18FJ, PIC24, PIC32, XMEGA, dsPIC33 | |
| Kit Classification | Expansion Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Display Board | ||
Diagonal Display Size 71.12mm | ||
Kit Name mikromedia PROTO | ||
For Use With PIC18FJ, PIC24, PIC32, XMEGA, dsPIC33 | ||
Kit Classification Expansion Board | ||
Standards/Approvals No | ||
PROTO Shield for Mikromedia Boards
The MIKROE-767 PROTO shield has been specially designed to help you add extra functionality to your Mikromedia boards.
Features & Benefits of the PROTO shield for Mikromedia
•Plenty of connection pins on both sides of the shield, with double rows to allow easy connection to the breadboard part of the shield
•Soldering pads on the breadboard area, with 2.54 mm distance between each pad
•VCC & GND lines available
•2 x stacking headers (26 pins per header)
Additional Boards
Related links
- MikroElektronika MIKROE-1189 Mikromedia Workstation 2.8 in TFT Development Kit With PIC24 and PIC32 PIC18FJ
- MikroElektronika MIKROE-606 Mikromedia for dsPIC33 2.8 in TFT Development Board With PIC33FJ256GP710A for mikromedia for
- MikroElektronika MIKROE-755 Mikromedia for XMEGA 2.8 in TFT Colour Display Development Board With ATxmega128A1 for
- MikroElektronika MIKROE-597 Mikromedia for PIC32 2.8 in TFT Colour Display Development Board With PIC32MX460F512L for
- MikroElektronika MIKROE-1417 Mikromedia Plus 109.22 mm Mikromedia Expansion Board With 4 MikroBUS Host Sockets for STM32
- MikroElektronika mikroProg Chip Programmer PIC10 PIC24 and PIC32
- MikroElektronika MIKROE-6292 Mikromedia 3 for PIC32MZ RESISTIVE 3.5 in TFT Development Board With Mikromedia 3 for
- MikroElektronika MIKROE-6285 Mikromedia 3 PIC32MZ Resistive FPI frame 3.5 in TFT Development Board With Mikromedia 3 for
