MikroElektronika MIKROE-6750 TFT LCD Display 1.95 in LCD Development Board With LCD IPS Display for Compact Application
- RS Stock No.:
- 730-361
- Mfr. Part No.:
- MIKROE-6750
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.66
(exc. GST)
$26.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $23.66 |
| 10 - 49 | $23.18 |
| 50 - 99 | $22.48 |
| 100 + | $21.05 |
*price indicative
- RS Stock No.:
- 730-361
- Mfr. Part No.:
- MIKROE-6750
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Display | |
| Diagonal Display Size | 1.95in | |
| Display Technology | LCD | |
| Featured Device | LCD IPS Display | |
| Kit Name | TFT LCD Display | |
| For Use With | Compact Application | |
| Kit Classification | Development Board | |
| Interface Type | SPI | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Display | ||
Diagonal Display Size 1.95in | ||
Display Technology LCD | ||
Featured Device LCD IPS Display | ||
Kit Name TFT LCD Display | ||
For Use With Compact Application | ||
Kit Classification Development Board | ||
Interface Type SPI | ||
Standards/Approvals ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MikroElektronika LCD IPS 1.95 Inch Display is a Compact IPS TFT screen designed for applications requiring clear and vibrant Visual output. With high resolution and strong brightness it delivers Sharp images and consistent colour performance.
Resolution 240 x 282 pixels for Sharp images
Contrast ratio 900 to 1 for enhanced clarity
Brightness 450 cd per square metre for vivid display
Related links
- MikroElektronika MIKROE-6542 IPS Display 3 Click TFT LCD Click Board With GC9107 for High-Quality Visual Interface
- MikroElektronika MIKROE-6078 IPS Display 2 Click 1.54 in TFT Evaluation Board With ER-TFT1.54-2 for High Resolution
- MikroElektronika MIKROE-4 Graphic LCD Display Module 128 x 64 2.8 in LCD Development Board With White Graphics, Blue
- MikroElektronika MIKROE-1404 TFT LCD Display Touch Screen 320 x 240 pixel
- MikroElektronika MIKROE-2177 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2278 TFT LCD Colour Display 480 x 272pixels
- 4D Systems 4DLCD-24320240-IPS TFT LCD Display 240 x 320 pixel
- 4D Systems 4DLCD-28320240-IPS TFT LCD Display 240 x 320 pixel
