MikroElektronika MIKROE-6542 IPS Display 3 Click TFT LCD Click Board With GC9107 for High-Quality Visual Interface
- RS Stock No.:
- 730-352
- Mfr. Part No.:
- MIKROE-6542
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$32.99
(exc. GST)
$36.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $32.99 | - |
| 5 + | $31.01 | 6% |
*price indicative
- RS Stock No.:
- 730-352
- Mfr. Part No.:
- MIKROE-6542
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Board | |
| Display Technology | TFT LCD | |
| Kit Name | IPS Display 3 Click | |
| Featured Device | GC9107 | |
| For Use With | High-Quality Visual Interface Through a 0.99-Inch IPS TFT LCD | |
| Interface Type | SPI | |
| Kit Classification | Click Board | |
| Standards/Approvals | OHSAS 18001: 2008 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Board | ||
Display Technology TFT LCD | ||
Kit Name IPS Display 3 Click | ||
Featured Device GC9107 | ||
For Use With High-Quality Visual Interface Through a 0.99-Inch IPS TFT LCD | ||
Interface Type SPI | ||
Kit Classification Click Board | ||
Standards/Approvals OHSAS 18001: 2008 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Display 3 Click is a Compact add-on board that provides a high-quality Visual Interface through a 0.99-inch IPS TFT LCD. It is based on the ER-TFT0.99-2 display module, which integrates the GC9107 controller, offering 128x115 pixel resolution and wide viewing angles of up to 80 degrees in all directions.
0.99-inch IPS TFT LCD with a resolution of 128x115 pixels
Supports 4K, 65K, and 262K colours with contrast ratio of 900:1
Operates over a 3-wire serial SPI Interface with backlight control and data/command selection
Related links
- MikroElektronika MIKROE-6750 TFT LCD Display 1.95 in LCD Development Board With LCD IPS Display for Compact Application
- MikroElektronika MIKROE-6078 IPS Display 2 Click 1.54 in TFT Evaluation Board With ER-TFT1.54-2 for High Resolution
- MikroElektronika MIKROE-2177 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2166 TFT LCD Colour Display / Touch Screen 480 x 272pixels
- MikroElektronika MIKROE-2156 TFT LCD Colour Display 240 x 320pixels
- MikroElektronika MIKROE-1404 TFT LCD Display Touch Screen 320 x 240 pixel
- MikroElektronika MIKROE-2288 TFT LCD Colour Display 800 x 480pixels
- MikroElektronika MIKROE-2278 TFT LCD Colour Display 480 x 272pixels
