Riverdi STM32H7 PoE ADDON TFT Add On Board With STM32H7 PoE Add-on Board for STM32H7 Series Display

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$154.36

(exc. GST)

$169.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$154.36-
5 +$145.125%

*price indicative

RS Stock No.:
672-212
Mfr. Part No.:
STM32H7 PoE ADDON
Brand:
Riverdi
Find similar products by selecting one or more attributes.
Select all

Brand

Riverdi

Product Type

LCD Colour Display

Display Technology

TFT

Featured Device

STM32H7 PoE Add-on Board

For Use With

STM32H7 Series Display

Kit Classification

Add On Board

COO (Country of Origin):
PL
The Riverdi PoE Add-on board is designed for seamless integration with 7.0 inch and 10.1 inch STM32H7 modules. It simplifies setup by allowing a single Ethernet cable to provide both data connection and power supply, eliminating the need for separate cables. This compact and efficient solution streamlines your system, making it ideal for applications requiring reliable and space-saving connectivity.

Ethernet speed up to 10Mb/s

36 V to 57 V DC input voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy