4D Systems SK-GEN4-ESP32-35 GEN4-ESP32-35 Starter Kit 3.5 in TFT Starter Kit With ESP32 SoC for Display Development
- RS Stock No.:
- 649-356
- Mfr. Part No.:
- SK-GEN4-ESP32-35
- Brand:
- 4D Systems
Subtotal (1 unit)*
$350.98
(exc. GST)
$386.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $350.98 |
*price indicative
- RS Stock No.:
- 649-356
- Mfr. Part No.:
- SK-GEN4-ESP32-35
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Product Type | Display Development Tool | |
| Diagonal Display Size | 3.5in | |
| Display Technology | TFT | |
| Kit Name | GEN4-ESP32-35 Starter Kit | |
| Featured Device | ESP32 SoC | |
| For Use With | Display Development Tools | |
| Kit Classification | Starter Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Product Type Display Development Tool | ||
Diagonal Display Size 3.5in | ||
Display Technology TFT | ||
Kit Name GEN4-ESP32-35 Starter Kit | ||
Featured Device ESP32 SoC | ||
For Use With Display Development Tools | ||
Kit Classification Starter Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AU
The 4D Systems Intelligent Display Module is designed and manufactured by 4D Systems. The ESP32-S3R8 processor provides multiple GPIOs, including UART, SPI, I2C, PWM, and analog functionality, while also supporting Interfaces for the LCD touch screen, Quad SPI flash, microSD card, and native USB-C. The user Interface to the gen4-ESP32 series features a 30-pin FPC/ZIF socket, designed for a 30-way 0.5mm pitch FFC cable, allowing easy connection to applications, motherboards, or accessory boards for enhanced functionality. This series is compatible with the 4D Systems Workshop4 IDE, utilizing the Espressif compiler and 4D Systems purpose-built libraries for a feature-rich design and programming experience.
16MB of External Quad SPI Flash
8MB of Internal Octal SPI PSRAM
3M Adhesive around perimeter of Cover Lens Bezel for mounting the CTP-CLB model
RoHS and REACH compliant
PCB is UL 94V-0 Flammability Rated
Note
Currently delivered without SD cards.
Related links
- 4D Systems SK-GEN4-ESP32-35CT GEN4-ESP32-35CT Starter Kit 3.5 in TFT Starter Kit With ESP32 SoC for Display Development
- 4D Systems SK-GEN4-ESP32-35CT-CLB GEN4-ESP32-35CT-CLB Starter Kit 3.5 in TFT Starter Kit With ESP32 SoC for Display
- 4D Systems SK-GEN4-ESP32-32CT GEN4-ESP32-32CT Starter Kit 3.2 in TFT Starter Kit With ESP32 SoC for Display Development
- 4D Systems SK-GEN4-ESP32-43T GEN4-ESP32-43T Starter Kit 4.3 in TFT Starter Kit With ESP32 SoC for Display Development
- 4D Systems SK-GEN4-ESP32-50 GEN4-ESP32-50 Starter Kit 4.3 in TFT Starter Kit With ESP32 SoC for Display Development
- 4D Systems SK-GEN4-ESP32-50T GEN4-ESP32-50T Starter Kit 5 in TFT Starter Kit With ESP32 SoC for Display Development
- 4D Systems SK-GEN4-ESP32-70T GEN4-ESP32-70T Starter Kit 7 in TFT Starter Kit With ESP32 SoC for Display Development
- 4D Systems SK-GEN4-ESP32-43CT GEN4-ESP32-43CT Starter Kit 4.3 in TFT Starter Kit With ESP32 SoC for Display Development
