4D Systems SK-GEN4-ESP32-50CT-CLB GEN4-ESP32-50CT-CLB Starter Kit 5 in TFT Starter Kit With ESP32 SoC for Display

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$435.38

(exc. GST)

$478.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$435.38-
5 +$409.275%

*price indicative

RS Stock No.:
649-312
Mfr. Part No.:
SK-GEN4-ESP32-50CT-CLB
Brand:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Product Type

Display Development Tool

Diagonal Display Size

5in

Display Technology

TFT

Featured Device

ESP32 SoC

Kit Name

GEN4-ESP32-50CT-CLB Starter Kit

For Use With

Display Development Tools

Kit Classification

Starter Kit

Standards/Approvals

RoHS

COO (Country of Origin):
AU
The 4D Systems Intelligent Display Module is designed and manufactured by 4D Systems. The ESP32-S3R8 processor provides multiple GPIOs, including UART, SPI, I2C, PWM, and analog functionality, while also supporting Interfaces for the LCD touch screen, real-time clock, Quad SPI flash, microSD card, 8-bit IO expander, and native USB-C. The user Interface to the gen4-ESP32 series features a 30-pin FPC/ZIF socket, designed for a 30-way 0.5mm pitch FFC cable, enabling easy connection to applications, motherboards, or accessory boards for enhanced functionality. This series is compatible with the 4D Systems Workshop4 IDE, utilizing the Espressif compiler and 4D Systems purpose-built libraries for a feature-rich design and programming experience.

16MB of External Quad SPI Flash

8MB of Internal Octal SPI PSRAM

3M Adhesive around perimeter of Cover Lens Bezel for mounting the CTP-CLB model

RoHS and REACH compliant

PCB is UL 94V-0 Flammability Rated

Note

Currently delivered without SD cards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy