WAGO Steel Unslotted DIN Rail, 2 m x 35mm x 8 mm
- RS Stock No.:
- 278-3966
- Mfr. Part No.:
- 210-505
- Brand:
- WAGO
Subtotal (1 unit)*
$41.50
(exc. GST)
$45.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.50 |
*price indicative
- RS Stock No.:
- 278-3966
- Mfr. Part No.:
- 210-505
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | DIN Rail | |
| Length | 2m | |
| Width | 35mm | |
| Height | 8mm | |
| DIN Rail Type | Unslotted | |
| Material | Steel | |
| For Use With | Top Hat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type DIN Rail | ||
Length 2m | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type Unslotted | ||
Material Steel | ||
For Use With Top Hat | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The WAGO Steel carrier rail is measuring 35 x 7.5 mm in dimensions with a thickness of 1 mm. This 2 meter long rail is unslotted and galvanized, adhering to the standards set by EN 60715. It has silver colored finish.
RoHS compliant
- RS Stock No. 2783860
- Mfr. Part No. 210-114
Each
$56.27
- RS Stock No. 0467400
Each (In a Pack of 4)
$24.928
Related links
- WAGO Steel DIN Rail DIN Rail, 2000 mm x 35mm x 8 mm
- WAGO Steel DIN Rail DIN Rail, 2000 mm x 35mm x 15 mm
- WAGO Steel C Section DIN Rail, 2000 mm x 35mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 35mm x 8 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 8 mm
- Phoenix Contact Aluminium Perforated DIN Rail, 2000 mm x 35mm x 8 mm
- RS PRO Steel Unslotted DIN Rail, 2 m x 35mm x 15 mm
- RS PRO Steel Unslotted DIN Rail, 2 m x 35mm x 7.5 mm












