Wago DIN Rail, 2000mm x 15mm x 6mm
- RS Stock No.:
- 278-3887
- Mfr. Part No.:
- 210-296
- Brand:
- Wago
On back order for despatch 23/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$35.84
(exc. GST)
$39.42
(inc. GST)
Units | Per unit |
---|---|
1 + | $35.84 |
- RS Stock No.:
- 278-3887
- Mfr. Part No.:
- 210-296
- Brand:
- Wago
Related links
- Wago Steel DIN Rail, Deep Top Hat Compatible, 2000mm x 15mm x 6mm
- Legrand DIN Rail, 2000mm x 15mm
- nVent ILSCO Steel DIN Rail, Top Hat Compatible, 2000mm x 15mm x 35mm
- RS PRO Zinc Plated Steel Slotted DIN Rail, Terminal Block...
- Phoenix Contact Unperforated DIN Rail, 2000mm x 35mm x 15mm
- Wago Steel C Section DIN Rail, C Compatible, 2000mm x 35mm x 15mm
- Schneider Electric DIN Rail, 2000mm x 35mm x 15mm
- Phoenix Contact Perforated DIN Rail, 2000mm x 35mm x 15mm