Phoenix Contact Steel Perforated DIN Rail, 2 m x 15mm x 15 mm

Subtotal (1 pack of 10 units)*

$2,767.50

(exc. GST)

$3,044.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,767.50$276.75

*price indicative

RS Stock No.:
487-574
Mfr. Part No.:
1401608
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

DIN Rail

Length

2m

Width

15mm

Height

15mm

DIN Rail Type

Perforated

Material

Steel

Slotted/Unslotted

Slotted

Standards/Approvals

EN 60715

COO (Country of Origin):
DE
The Phoenix Contact Perforated DIN rail is designed for mounting electrical components and ensuring secure and efficient connections in control cabinets. Each rail measures 2000 mm in length.

Drill hole spacing 20 mm

Hole width 12.2 mm

white aluminium colour

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy