WAGO Steel DIN Rail DIN Rail, 2 m x 35mm x 15 mm
- RS Stock No.:
- 278-3967
- Mfr. Part No.:
- 210-508
- Brand:
- WAGO
Subtotal (1 unit)*
$84.77
(exc. GST)
$93.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.77 |
*price indicative
- RS Stock No.:
- 278-3967
- Mfr. Part No.:
- 210-508
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | DIN Rail | |
| Length | 2m | |
| Width | 35mm | |
| Height | 15mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| For Use With | Deep Top Hat | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type DIN Rail | ||
Length 2m | ||
Width 35mm | ||
Height 15mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
For Use With Deep Top Hat | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The WAGO Steel carrier rail has dimension of 35 x 15 mm, 1.5 mm thick, 2 m long used as mounting accessories.
Galvanized material
Slotted
Related links
- WAGO Steel DIN Rail DIN Rail, 2000 mm x 35mm x 15 mm
- WAGO Steel DIN Rail DIN Rail, 2000 mm x 35mm x 8 mm
- WAGO Steel C Section DIN Rail, 2000 mm x 35mm x 15 mm
- WAGO Steel Unslotted DIN Rail, 2000 mm x 35mm x 8 mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 15 mm
- WAGO Steel DIN Rail DIN Rail, 2000 mm x 15mm x 6 mm
- Schneider Electric Galvanised Steel Double Profile DIN DIN Rail, 2000 mm x 35mm x 15 mm
- Phoenix Contact Steel DIN Rail, 2000 mm x 35mm x 15 mm
