ABB Pickled Steel Sheet DIN Rail DIN Rail, 100 mm x 600mm x 190 mm
- RS Stock No.:
- 200-366
- Mfr. Part No.:
- 1STQ008042A0000
- Brand:
- ABB
Subtotal (1 unit)*
$249.46
(exc. GST)
$274.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.46 |
*price indicative
- RS Stock No.:
- 200-366
- Mfr. Part No.:
- 1STQ008042A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | DIN Rail | |
| Length | 100mm | |
| Width | 600mm | |
| Height | 190mm | |
| DIN Rail Type | DIN Rail | |
| Material | Pickled Steel Sheet | |
| For Use With | Main Distribution Boards | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type DIN Rail | ||
Length 100mm | ||
Width 600mm | ||
Height 190mm | ||
DIN Rail Type DIN Rail | ||
Material Pickled Steel Sheet | ||
For Use With Main Distribution Boards | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is expertly engineered to facilitate seamless electrical distribution in commercial and industrial applications. With its robust design and an extended product type that accommodates modular systems, this board ensures reliability and efficiency. Constructed from pickled steel, it not only meets industry standards but also offers durability and longevity in various environments. The door features opaque finishing, providing an aesthetic touch alongside functional security. This versatile board is ideal for integration within System pro E Power installations, supporting an array of modular boards. With an impressive net width of 190 mm and height of 490 mm, it fits neatly into standard rail systems, making it a practical choice for any electrical setup.
Compact dimensions allow for optimal space usage in installations
Specifically tailored for use with main distribution boards
Offers compliance with stringent EU standards, Ensuring reliability
Supports a wide range of applications in commercial and industrial settings
Related links
- ABB Pickled Steel Sheet DIN Rail DIN Rail, 130 mm x 400mm x 260 mm
- ABB Pickled Steel Sheet DIN Rail DIN Rail, 130 mm x 800mm x 660 mm
- ABB Pickled Steel Sheet Bracket for Use with Main Distribution Boards 200 mm x 190 mm x 200mm
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 190 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 190 mm x 120mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 600 mm x 600mm