Rittal Steel DIN Rail, 587 mm x 600mm
- RS Stock No.:
- 265-1174
- Mfr. Part No.:
- 2319000
- Brand:
- Rittal
Subtotal (1 pack of 10 units)*
$283.91
(exc. GST)
$312.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $28.391 | $283.91 |
*price indicative
- RS Stock No.:
- 265-1174
- Mfr. Part No.:
- 2319000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | DIN Rail | |
| Length | 587mm | |
| Width | 600mm | |
| Material | Steel | |
| For Use With | Enclosure | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type DIN Rail | ||
Length 587mm | ||
Width 600mm | ||
Material Steel | ||
For Use With Enclosure | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal Slide rail for swing frames is the most sought after product to support heavy slide-in electronic equipment. The Zinc coated surface finish makes it a perfect choice for industrial applications.
Zinc plated
Easy to use and install
Related links
- Rittal Sheet Steel DIN Rail, 555 mm x 600mm x 600 mm
- Rittal Sheet Steel DIN Rail, 455 mm x 500mm x 500 mm
- Rittal Sheet Steel DIN Rail, 187 mm x 200mm
- Rittal Sheet Steel DIN Rail, 955 mm x 30mm x 30 mm
- Rittal Sheet Steel DIN Rail, 2 m x 2m
- Rittal Sheet Steel DIN Rail, 1.155 m x 30mm x 30 mm
- Rittal Sheet Steel DIN Rail, 755 mm x 800mm x 800 mm
- Rittal Sheet Steel DIN Rail, 1.155 m x 1.2m x 1.2 m
