RS Better World
Schneider Electric Steel Symmetrical DIN Rail x 600mm x 50 mm
- RS Stock No.:
- 219-9713
- Mfr. Part No.:
- NSYMFSC60
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$28.42
(exc. GST)
$31.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9713
- Mfr. Part No.:
- NSYMFSC60
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail | |
| Width | 600mm | |
| Height | 50mm | |
| DIN Rail Type | Symmetrical | |
| Material | Steel | |
| For Use With | Spacial, Thalassa | |
| Standards/Approvals | REACH, EU RoHS Directive EU RoHS Declaration | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail | ||
Width 600mm | ||
Height 50mm | ||
DIN Rail Type Symmetrical | ||
Material Steel | ||
For Use With Spacial, Thalassa | ||
Standards/Approvals REACH, EU RoHS Directive EU RoHS Declaration | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electric Set of fixed rail with supports for Spacial and Thalassa. Enclosure dimension is 600 mm for symmetrical DIN rail. It has Multi-purpose application and Mounting support on uprights of the chassis coupling set.
Steel material
zinc coated surface finish
Set of 1
Related links
- Schneider Electric Steel Symmetrical DIN Rail, 610 mm x 7.2mm x 35 mm
- Schneider Electric Steel Symmetrical DIN Rail, 185 mm x 185mm x 35 mm
- Schneider Electric Steel Symmetrical DIN Rail, 485 mm x 485mm x 35 mm
- Schneider Electric Steel Symmetrical DIN Rail, 150 mm x 135mm x 35 mm
- Schneider Electric Steel DIN Rail DIN Rail x 600mm x 26 mm
- Schneider Electric Galvanised Steel Symmetrical DIN Rail x 400mm x 300 mm
- Schneider Electric Galvanised Steel Symmetrical DIN Rail x 500mm x 250 mm
- Schneider Electric Zinc Coated Steel Symmetrical DIN Rail, 400 mm x 35mm x 7 mm
