Schneider Electric Galvanised Steel Symmetrical DIN Rail x 500mm x 250 mm
- RS Stock No.:
- 211-0830
- Mfr. Part No.:
- NSYAMRD2550
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-0830
- Mfr. Part No.:
- NSYAMRD2550
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail | |
| Width | 500mm | |
| Height | 250mm | |
| DIN Rail Type | Symmetrical | |
| Material | Galvanised Steel | |
| For Use With | Spacial CRN | |
| Standards/Approvals | REACH Declaration, EU RoHS Declaration, REACh Regulation, EU RoHS Directive, China RoHS Declaration, China RoHS Regulation | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail | ||
Width 500mm | ||
Height 250mm | ||
DIN Rail Type Symmetrical | ||
Material Galvanised Steel | ||
For Use With Spacial CRN | ||
Standards/Approvals REACH Declaration, EU RoHS Declaration, REACh Regulation, EU RoHS Directive, China RoHS Declaration, China RoHS Regulation | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric special range has set of 2 supports having dimensions 250x500 mm and its has 1 DIN rail. The fixing mode is screwed on back studs and its used for terminal application.
The material used for support is galvanised steel
The net weight is 06 kg
- RS Stock No. 2118766
- Mfr. Part No. NSYADR200
Each (In a Pack of 20)
$20.933
RS Better World
- RS Stock No. 2199713
- Mfr. Part No. NSYMFSC60
Each
$28.42
- RS Stock No. 2210776
- Mfr. Part No. NSYSDR200B
Each (In a Pack of 10)
$58.275
- RS Stock No. 8278406
- Mfr. Part No. PFP-100N2
Each
$39.95
Related links
- Schneider Electric Galvanised Steel Symmetrical DIN Rail x 400mm x 300 mm
- Schneider Electric DIN Rail x 500mm x 300mm
- Schneider Electric Steel Symmetrical DIN Rail x 600mm x 50 mm
- Schneider Electric Steel Symmetrical DIN Rail, 610 mm x 7.2mm x 35 mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 250 mm x 500mm
- nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 250 mm x 250mm x 250 mm
- Siemens Unperforated DIN Rail x 500mm x 500 mm
- Schneider Electric Galvanised Steel Perforated DIN Rail, 28 mm x 450mm x 28 mm












