Schneider Electric Galvanised Steel Symmetrical DIN Rail x 400mm x 300 mm
- RS Stock No.:
- 211-0832
- Mfr. Part No.:
- NSYAMRD3040
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-0832
- Mfr. Part No.:
- NSYAMRD3040
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail | |
| Width | 400mm | |
| Height | 300mm | |
| DIN Rail Type | Symmetrical | |
| Material | Galvanised Steel | |
| For Use With | Spacial CRN | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail | ||
Width 400mm | ||
Height 300mm | ||
DIN Rail Type Symmetrical | ||
Material Galvanised Steel | ||
For Use With Spacial CRN | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric special range has set of 2 supports having dimensions 300x400 mm and its has 1 DIN rail. The fixing mode is screwed on back studs and its used for terminal application.
The material used for support is galvanised steel
The net weight is 064 kg
RS Better World
- RS Stock No. 2199626
- Mfr. Part No. NSYSUCR6530
Each
$143.16
- RS Stock No. 0275595
- Mfr. Part No. DR352505E
Each
$32.99
- RS Stock No. 2118766
- Mfr. Part No. NSYADR200
Each (In a Pack of 20)
$20.933
- RS Stock No. 0275195
- Mfr. Part No. DR353505E
Each
$31.80
Related links
- Schneider Electric Galvanised Steel Symmetrical DIN Rail x 500mm x 250 mm
- Schneider Electric Steel Symmetrical DIN Rail x 600mm x 50 mm
- Schneider Electric Steel Symmetrical DIN Rail, 610 mm x 7.2mm x 35 mm
- Treston Drawer Storage Unit 8 395 mm x 400mm x 300 mm, Red
- Treston Drawer Storage Unit 8 395 mm x 400mm x 300 mm, Grey
- Bahco Polyester Wheeled Bag with Shoulder Strap 400 mm x 400mm x 300 mm
- Treston Drawer Storage Unit 16 395 mm x 400mm x 300 mm, Red
- Treston Drawer Storage Unit 8 395 mm x 400mm x 300 mm, Blue












