nVent SCHROFF Steel Perforated DIN Rail, 175 mm x 15mm x 35 mm

Subtotal (1 pack of 10 units)*

$86.82

(exc. GST)

$95.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$8.682$86.82

*price indicative

RS Stock No.:
245-7808
Mfr. Part No.:
20118-885
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

DIN Rail

Length

175mm

Width

15mm

Height

35mm

DIN Rail Type

Perforated

Material

Steel

For Use With

Top Hat

Slotted/Unslotted

Slotted

Standards/Approvals

EN 60715

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schroff DIN rail is a standard metal rail used for mounting circuit breakers and industrial control equipment inside equipment racks. It is available in pre-Cut Lengths and with Perforations. They are Copper DIN rails with electrogalvanized finishing and Zinc plating.

Height x Depth x Width dimensions are 35 x 15 x 175 mm

4 pieces of DIN rail, 175 mm in length

  • RS Stock No. 2457794
  • Mfr. Part No. 20118-873
Each (In a Pack of 4)
$9.56
  • RS Stock No. 2457814
  • Mfr. Part No. 20118-891
Each (In a Pack of 10)
$6.403
  • RS Stock No. 2457801
  • Mfr. Part No. 20118-879
Each (In a Pack of 4)
$7.53
  • RS Stock No. 2457809
  • Mfr. Part No. 20118-886
Each (In a Pack of 10)
$9.808

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy